EBC25DTAS

Heilind Number:SULEBC25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTAS

Detailed Description

PBT & PHOSPHOR BRONZE; .00 connectors provide reliable and high-performance board-to-board connections. With a current rating of 3A and voltage up to 700VAC, these female connectors are suitable for demanding applications. Featuring two rows of 50 positions each, they offer ample connectivity options. The side-hole mount and thru-hole termination ensure secure attachment to PCBs. Constructed with durable phosphor bronze contacts plated with gold, these connectors guarantee excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make them space-efficient and easy to use. Operating in a wide temperature range of -65 to 125°C, they are suitable for harsh environments. With RoHS compliance and matte tin termination plating, these connectors meet high industry standards for reliability and environmental friendliness. Perfect for use in various electronic devices, the EBC25DTAS connectors are a dependable choice for your connectivity needs.