| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DTAT |
EBC25DTAT
| Heilind Number: | SULEBC25DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DTAT |
| ECAD Model: |
Specifications
Detailed Description
EBC25DTAT features a female connector with two rows, ideal for board-to-board PCB applications. Its PBT and Phosphor Bronze construction ensures durability, while gold contact plating guarantees reliable signal transmission. With a 3A amperage and 700VAC voltage rating, it offers high performance. The threaded mount type and right-angle orientation provide easy installation in tight spaces. This connector, with 50 positions and loop bellow contact type, is suitable for various electronic devices. Operating in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The matte tin termination plating enhances connectivity. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient, making it a valuable component in electronic assemblies.

