EBC25DTBD-S189

Heilind Number:SULEBC25DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTBD-S189

Detailed Description

Introducing the EBC25DTBD-S189 Board to Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. This female connector features two rows of 50 positions, with a pitch of 2.54mm, ensuring precise alignment on your PCB. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity, making it suitable for a wide range of applications. The gold-plated contacts provide optimal signal transmission, while the clearance hole mount type and right-angle orientation offer flexibility in installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of .61 inches and a width of 9.4mm, saves valuable space on your board. Trust in the EBC25DTBDS189 for seamless connectivity in your electronic systems.