EBC25DTBD

Heilind Number:SULEBC25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTBD

Detailed Description

Introducing the EBC25DTBD, a top-of-the-line board-to-board PCB connector essential for high-performance electronic applications. This female connector, featuring two rows of 50 gold-plated phosphor bronze contacts, guarantees secure and reliable connectivity. Designed for clearance hole mounting with a 2.54mm pitch, it offers a voltage rating of 700 VAC and an amperage of 3A, making it suitable for power and signal transmission. The loop bellow contact type ensures minimal signal loss and maximum durability, while the right-angle orientation and .18-inch tail length facilitate easy PCB assembly. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is built to withstand harsh environmental conditions. Ideal for demanding industries such as aerospace, defense, and telecommunications, the EBC25DTBD guarantees exceptional performance and longevity in every application.