EBC25DTBH

Heilind Number:SULEBC25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTBH

Detailed Description

Introducing the EBC25DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets high-power demands. The right-angle orientation and 2.54mm pitch make it suitable for compact layouts. Boasting 50 positions across 2 rows, it offers ample connectivity options. Its clearance hole mount and thru-hole termination method simplify installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees longevity even in harsh environments. Ideal for a wide range of applications, the EBC25DTBH sets a new standard in connectivity solutions.