EBC25DTBI-S189

Heilind Number:SULEBC25DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTBI-S189

Detailed Description

Meet the EBC25DTBI-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures reliable power transmission with an amperage of 3A and voltage rating of 700VAC. With two rows of 50 loop bellow contacts, it offers efficient signal transfer at a pitch of 2.54mm. The right-angle orientation and threaded mount type make it easy to install in tight spaces, while the through-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. Trust in the EBC25DTBIS189 for robust and dependable connectivity in your electronic systems.