EBC25DTBI

Heilind Number:SULEBC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTBI

Detailed Description

Introducing the EBC25DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The two-row, right-angle orientation with threaded mounting and through-hole termination method makes it easy to install securely on PCBs. Gold-plated contacts guarantee excellent signal conductivity, while the loop bellow contact type provides stability during operation. With 50 positions and a pitch of 2.54mm, it allows for efficient data transfer. The connector is RoHS compliant and operates within a wide temperature range of -65 to 125°C, suitable for various industrial applications. With its compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBC25DTBI for your connectivity needs, where performance and durability are paramount.