EBC25DTBN

Heilind Number:SULEBC25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTBN

Detailed Description

EBC25DTBN is a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable connectivity even in demanding environments. Featuring two rows of 50 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The loop bellow contact type and right-angle orientation offer efficient signal transfer and space-saving installation. With a pitch of 2.54 mm, this connector is suitable for various PCB designs. Its through-hole termination method and matte tin plating make soldering easy and secure. Operating within a wide temperature range of -65 to 125 °C, it is ideal for industrial and automotive applications. The compact design, with a height of 15.49 mm and width of 9.4 mm, allows for dense PCB layouts without sacrificing performance. This connector, belonging to the EBC25DTBN series, is RoHS compliant, ensuring it meets environmental standards. Trust EBC25DTBN for efficient and durable board-to-board connections in your electronic designs.