EBC25DTBT

Heilind Number:SULEBC25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTBT

Detailed Description

Introducing the EBC25DTBT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a gender-specific female interface, this connector features two rows of contacts made of durable PBT and Phosphor Bronze materials. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power and signal transmission. The gold-plated contacts ensure optimal conductivity, while the Matte Tin termination plating enhances solderability. With a pitch of 2.54mm and 50 positions, it allows for precise and versatile connections. The right-angle orientation and threaded mount type make it suitable for space-constrained applications. Rated for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC25DTBT guarantees long-lasting performance and durability.