| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DTKD-S288 |
EBC25DTKD-S288
| Heilind Number: | SULEBC25DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Connector with a contact rating of 3 A and 700 VAC, suitable for high-power applications. Featuring two rows of gold-plated Loop Bellow contacts with a pitch of 2.54 mm, ensuring secure and reliable connections. The straddle orientation and card extender termination method make it ideal for board-to-board PCB assemblies. With 50 positions and a tail length of 4.45 mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in harsh environments. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout. Matte tin termination plating ensures durability. This EBC25DTKDS288 connector is a versatile solution for demanding electronic systems.

