EBC25DTKH-S288

Heilind Number:SULEBC25DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTKH-S288

Detailed Description

Introducing the EBC25DTKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 50 female contact positions, allowing for secure and reliable connections. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation offer versatility in assembly. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The termination method of card extender with matte tin plating guarantees easy installation and maintenance. Ideal for high-reliability applications, the EBC25DTKHS288 sets the standard for performance in board-to-board connectivity.