EBC25DTKH

Heilind Number:SULEBC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTKH

Detailed Description

Introducing the EBC25DTKH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 50 positions each, it offers ample connectivity options in a compact form factor. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in diverse environments. Its Loop Bellow contact design and straight orientation further enhance signal integrity. With a tail length of 4.83mm and a connector height of 15.49mm, it provides easy installation and space-saving benefits. Trust the EBC25DTKH for seamless board-to-board connections in your electronic applications.