EBC25DTKN

Heilind Number:SULEBC25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTKN

Detailed Description

Introducing the EBC25DTKN, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The two rows of 50 positions each, with a pitch of 2.54mm, allow for efficient signal transmission. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal performance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and no mounting requirement make installation easy. RoHS compliant and with a compact design, the EBC25DTKN is the perfect choice for demanding electronic systems. Elevate your connectivity with this essential component.