EBC25DTKS-S288

Heilind Number:SULEBC25DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTKS-S288

Detailed Description

Introducing the EBC25DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 50 positions offers ample connectivity options. Contact materials of phosphor bronze with gold plating guarantee excellent signal transfer and corrosion resistance. Its side hole mount type and card extender termination method provide easy and secure installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The loop bellow contact type and straddle orientation further enhance its performance and versatility. Boasting a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Matte tin termination plating ensures durability and RoHS compliance. Trust the EBC25DTKS-S288 for your critical connectivity needs.