EBC25DTKS

Heilind Number:SULEBC25DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTKS

Detailed Description

Introducing the EBC25DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in tight spaces. Featuring a female gender and straight orientation, it ensures seamless integration on PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type provides secure mating, while the thru-hole termination method and side hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Boasting 50 positions and a tail length of 4.83mm, it offers versatile connectivity options. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the EBC25DTKS delivers unparalleled performance and reliability. Elevate your connectivity solutions with this essential component.