EBC25DTMD

Heilind Number:SULEBC25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTMD

Detailed Description

Introducing the EBC25DTMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a low amperage of 3A and a maximum voltage of 700VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type make installation easy and convenient. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type offers secure connections. With two rows and 50 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating adds to its longevity. Compact yet robust, measuring 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Whether it's for industrial machinery, telecommunications, or consumer electronics, the EBC25DTMD is the perfect choice for high-reliability connections. Elevate your connectivity solutions with this top-of-the-line PCB connector.