EBC25DTMH-S189

Heilind Number:SULEBC25DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTMH-S189

Detailed Description

Introducing the EBC25DTMH-S189 Board To Board PCB Connector, engineered for high-performance connectivity in electronic devices. This female connector features two rows, each with 25 positions, ensuring ample connectivity options. With a mount type of Clearance Hole and termination method of Thru Hole, installation is seamless. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable and durable connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. With a tail length of 6.35mm, it offers flexibility in assembly. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Rated for an extensive temperature range of -65 to 125°C, it is suitable for diverse environments. The matte Tin termination plating ensures long-term corrosion resistance. Trust the EBC25DTMH-S189 for superior board-to-board connectivity in your electronic designs.