EBC25DTMH

Heilind Number:SULEBC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTMH

Detailed Description

Introducing the EBC25DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures reliable conductivity and durability. Rated for 3A and 700VAC, it meets stringent electrical requirements. Featuring a right-angle orientation, 50 positions across 2 rows, and a clearance hole mount type, it offers versatile installation options. The loop bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a connector height of .61 inches and a width of .37 inches, it saves space on the PCB. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC25DTMH is the ideal choice for secure and efficient board-to-board connections.