EBC25DTMI-S189

Heilind Number:SULEBC25DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTMI-S189

Detailed Description

Introducing SKU EBC25DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. This connector, with its right-angle orientation and loop bellow contact type, is ideal for compact designs. With a 2.54mm pitch and 50 positions, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating ensures durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, this connector, designated as EBC25DTMIS189, is a reliable solution for your connectivity needs.