EBC25DTMI

Heilind Number:SULEBC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTMI

Detailed Description

The EBC25DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 50 positions and 2 rows, it provides ample connectivity options. Its loop bellow contact type offers low contact resistance and high durability. Operating in temperatures ranging from -65°C to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating ensures long-term reliability. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact solution for PCB connections. Trusted for its quality and performance, the EBC25DTMI is a top choice for engineers and designers in need of a dependable board-to-board connector.