| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DTMN |
EBC25DTMN
| Heilind Number: | SULEBC25DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DTMN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PBT and Phosphor Bronze construction, SKU EBC25DTMN offers reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. Its two rows and 50 positions, along with loop bellow contact type and gold plating, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits a wide range of applications. The right-angle orientation and 0.25-inch tail length allow for flexible PCB mounting. Matte Tin termination plating enhances durability, making it ideal for board-to-board or card edge connections. Compact in size with a height of 0.61 inches and width of 9.4mm, the EBC25DTMN is a high-performance solution for your connectivity needs.

