| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DTMS-S189 |
EBC25DTMS-S189
| Heilind Number: | SULEBC25DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity even in harsh environments. Its side-hole mount type and thru-hole termination method offer easy and secure installation. The loop bellow contact type and gold plating guarantee excellent signal transmission, while the 700VAC voltage rating allows for versatile use. With 50 positions and a right-angle orientation, it provides flexibility in board layout. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the EBC25DTMSS189 for your connectivity needs.

