EBC25DTMS

Heilind Number:SULEBC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTMS

Detailed Description

Introducing the EBC25DTMS, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. This female connector, featuring PBT and Phosphor Bronze construction with gold plating, ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent requirements of industrial applications. The right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connections. With 50 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact form factor. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The matte tin termination plating enhances solderability, making assembly efficient. Whether it's for aerospace, telecommunications, or industrial electronics, the EBC25DTMS is the perfect choice for high-reliability connectivity solutions.