EBC25DTMT-S189

Heilind Number:SULEBC25DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTMT-S189

Detailed Description

Introducing the EBC25DTMT-S189, a high-performance board to board PCB connector that ensures seamless connectivity in electronic devices. Designed for durability and efficiency, this connector features a female gender with two rows, making it ideal for various applications. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. Boasting 50 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for both standard and demanding environments. Its matte tin termination plating ensures long-term performance, meeting the highest industry standards. Perfect for use in aerospace, defense, and industrial applications, the EBC25DTMTS189 sets a new benchmark in connectivity solutions.