EBC25DTMT

Heilind Number:SULEBC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTMT

Detailed Description

Introducing the EBC25DTMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections in various applications. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 50 positions and a voltage rating of 700 VAC, it meets the demands of complex electronic systems. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environmental conditions. The matte tin termination plating offers added protection against corrosion. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient while delivering high performance. Trust the EBC25DTMT for seamless connectivity in your PCB projects.