EBC25HREN

Heilind Number:SULEBC25HREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25HREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25HREN
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25HREN

Detailed Description

Introducing the EBC25HREN, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this female connector features durable PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission at amperages up to 3A and voltages of 700VAC. With a single row layout and straight orientation, it offers easy installation and streamlined PCB assembly. The termination method using eyelets guarantees secure connections, while the full bellow contact type enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With 25 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating further enhances its longevity. Trust the EBC25HREN for efficient and dependable board-level interconnect solutions.