EBC25MMAD

Heilind Number:SULEBC25MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMAD
Amperage:3 A
Gender:Male
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25MMAD

Detailed Description

Introducing the EBC25MMAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With PBT and Phosphor Bronze construction, this male connector ensures durability and reliability in demanding environments. Featuring two rows and 50 positions with a 2.54mm pitch, it offers ample connectivity options. The right-angle orientation and clearance hole mount type facilitate easy installation. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while Matte Tin termination ensures secure connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Compact in size with dimensions of 13.72mm (H) x 9.4mm (W), it is ideal for space-constrained designs. Trust the EBC25MMAD for efficient and durable board-to-board connections in your electronic projects.