EBC25MMMD

Heilind Number:SULEBC25MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMMD
Amperage:3 A
Gender:Male
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25MMMD

Detailed Description

Introducing the EBC25MMMD, a high-performance board-to-board PCB connector designed for reliable power transmission. With PBT and phosphor bronze construction, this male connector offers durability and efficient conductivity with a 3A amperage rating. Featuring two rows and a clearance hole mount type, it ensures secure attachment to your PCB. The termination method of wire wrap guarantees easy installation. Gold-plated phosphor bronze contacts provide optimal signal transfer, while its 2.54mm pitch and 700VAC voltage rating meet industry standards. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various environments. With 50 positions and a 14.22mm tail length, it offers versatility in connectivity. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, suits space-constrained applications. The matte tin termination plating ensures long-lasting performance. Classified under the category of hi-rel connectors, the EBC25MMMD is a reliable solution for demanding PCB interconnect needs.