| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25MMNN |
EBC25MMNN
| Heilind Number: | SULEBC25MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25MMNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25MMNN, a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 positions, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and no mounting design make installation easy and efficient. Compact yet robust, the EBC25MMNN is the perfect choice for high-reliability applications in industrial and commercial settings.

