EBC25MMRD

Heilind Number:SULEBC25MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25MMRD

Detailed Description

The EBC25MMRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise and secure connections. The male gender, two rows, and 50 positions make it versatile for various circuit configurations. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it guarantees stable performance under extreme conditions. The connector, with a compact height of 13.72mm and width of 9.4mm, is suitable for space-constrained applications. Matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, this EBC25MMRD connector meets high reliability standards.