EBC25MMRN

Heilind Number:SULEBC25MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMRN
Amperage:3 A
Gender:Male
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25MMRN

Detailed Description

Introducing the EBC25MMRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sleek and compact design, this male connector features two rows of 50 positions each, allowing for seamless integration on PCBs. The termination method, card extender, ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze, it offers durability and conductivity, while the gold-plated contacts guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 125°C, it's ideal for various environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector delivers exceptional performance. Its orientation in straddle configuration and termination plating in matte tin further enhance its functionality. Whether for industrial or commercial use, the EBC25MMRN is the perfect choice for demanding connectivity requirements.