EBC25MMSD

Heilind Number:SULEBC25MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMSD
Amperage:3 A
Gender:Male
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25MMSD

Detailed Description

Introducing the PBT & Phosphor Bronze Male Connector, SKU EBC25MMSD, a high-performance solution for your connectivity needs. With a current rating of 3A and voltage of 700VAC, this connector ensures reliable power delivery. Featuring two rows with a total of 50 positions, it allows for versatile connections on your PCB. The clearance hole mount type and thru-hole termination method make installation a breeze. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets strict environmental standards. Whether for board-to-board or card edge connections, the EBC25MMSD is a dependable choice in the realm of PCB connectors.