EBC25MMWD

Heilind Number:SULEBC25MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMWD
Amperage:3 A
Gender:Male
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25MMWD

Detailed Description

Introducing the versatile EBC25MMWD Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in a variety of applications. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliability in every use. Featuring a male gender and two rows with a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole with Phosphor Bronze contacts plated in Gold guarantees optimal signal conductivity. Operating at 700 VAC and 3A, it meets stringent voltage and current requirements. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. RoHS compliant and suitable for a wide temperature range from -65 to 125°C, this connector prioritizes environmental responsibility and performance. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for use in hi-rel environments, this EBC25MMWD connector is a must-have for any electronic project requiring secure and efficient board-to-board connections.