EBC25MMWN

Heilind Number:SULEBC25MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25MMWN

Detailed Description

EBC25MMWN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of up to 700VAC, it ensures stable power transmission. The gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. With two rows and 50 positions, it allows for versatile board-to-board connections. The straight orientation and thru-hole mounting make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. Compact in size with a height of 13.72mm and width of 9.4mm, it is ideal for space-constrained applications. The EBC25MMWN is a top choice for engineers seeking high-reliability connectors for their PCB designs.