EBC26DETH

Heilind Number:SULEBC26DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DETH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DETH

Detailed Description

Introducing the EBC26DETH, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Crafted with a combination of PBT and phosphor bronze materials, this female connector features two rows of 52 cantilever contacts plated with gold for optimal conductivity. With a clearance hole mount type and through-hole termination method, installation is simple and secure. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various power and signal applications. With a pitch of 2.54mm (.1 in) and tail length of 5.08mm (.2 in), it offers efficient connectivity. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained PCB layouts. The connector is also built to withstand harsh environments, with an operating temperature range of -65 to 105°C. Whether for industrial machinery, telecommunications, or consumer electronics, the EBC26DETH ensures seamless and durable connections. Upgrade your connectivity solutions with this top-of-the-line PCB connector.