EBC26DETI

Heilind Number:SULEBC26DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DETI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DETI

Detailed Description

The EBC26DETI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 52 positions for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and stability. The gold-plated contacts guarantee optimal conductivity, while the threaded mount type and through-hole termination method ensure secure installation. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 105°C, it is suitable for a wide range of applications. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The matte tin termination plating provides added protection against corrosion. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC26DETI connector delivers high performance and reliability.