EBC26DETN

Heilind Number:SULEBC26DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DETN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DETN

Detailed Description

Introducing the EBC26DETN, a high-performance PCB connector designed for demanding electronic applications. This female connector features two rows of .1-inch pitch contacts, with a total of 52 positions for seamless board-to-board connectivity. Engineered for reliability, it boasts a contact rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of power and signal transmission tasks. The contact material is phosphor bronze, plated with gold for optimal conductivity and corrosion resistance. With a straight cantilever orientation and through-hole termination method, installation is straightforward and secure. Operating in temperatures ranging from -65 to 105°C, this connector is built to withstand harsh environmental conditions. Its compact dimensions (10.95mm in height, 8.38mm in width) and matte tin termination plating further enhance its suitability for space-constrained applications. Trust the EBC26DETN to deliver exceptional performance in your next design project.