EBC26DEYH

Heilind Number:SULEBC26DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DEYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DEYH

Detailed Description

PBT & Phosphor Bronze;.000 is a high-quality female board-to-board PCB connector designed for reliable electronic connections. With a pitch of 2.54mm (.1 in) and two rows of 52 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make for easy and secure installation. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained PCB layouts. The tail length of 11.18mm (.44 in) accommodates clearance hole mounting. With termination plating in matte tin, it meets industry standards for quality and performance. Whether for commercial or industrial use, the EBC26DEYH connector is a reliable choice for your PCB connectivity needs.