EBC26DEYI

Heilind Number:SULEBC26DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DEYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DEYI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC26DEYI, is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a female gender with two rows of contacts, this connector is suitable for various applications. With a threaded mount type and through-hole termination method, it ensures secure and stable installation on the PCB. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy mating and unmating. With 52 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating at temperatures ranging from -65 to 105°C, it is suitable for use in harsh conditions. The connector has a maximum voltage rating of 700VAC, making it ideal for high-power applications. With a tail length of 11.18mm (.44 in), it offers flexibility in PCB layout. The termination plating is matte tin, ensuring durability and longevity. The EBC26DEYI connector is a reliable solution for your board-to-board connectivity needs.