EBC26DEYN

Heilind Number:SULEBC26DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DEYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DEYN

Detailed Description

Introducing the EBC26DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 52 positions, this connector is perfect for high-density circuit board layouts. Its female gender and straight orientation make for easy and secure connections. Featuring Phosphor Bronze contacts with gold plating, the EBC26DEYN ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. The cantilever contact type and matte tin termination plating further enhance its durability. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the EBC26DEYN offers space-saving solutions without compromising on performance. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.