EBC26DRAH

Heilind Number:SULEBC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRAH

Detailed Description

The EBC26DRAH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 2.54mm, this connector is perfect for space-constrained applications. Featuring two rows and 52 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Made with durable PBT and phosphor bronze materials, as well as gold-plated contacts, it ensures excellent conductivity and longevity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-performance requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. The matte tin termination plating enhances solderability. Overall, the EBC26DRAH is a top choice for demanding electronic applications.