| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC26DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 52 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC26DRAI |
EBC26DRAI
| Heilind Number: | SULEBC26DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC26DRAI |
| ECAD Model: |
Specifications
Detailed Description
The EBC26DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in industrial settings. The contact material is made of phosphor bronze with a gold plating, guaranteeing excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for power and data transmission. The connector's right-angle orientation and through-hole termination method offer flexibility in PCB layout design. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a compact size and durable construction, the EBC26DRAI is a dependable choice for mission-critical systems.

