| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC26DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 52 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC26DRAN |
EBC26DRAN
| Heilind Number: | SULEBC26DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC26DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC26DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in various environments. With a 3A amperage rating and 700VAC voltage capability, this connector delivers efficient power transmission. Its female gender, two rows, and right-angle orientation offer versatile connectivity options. The 52 gold-plated phosphor bronze contacts with a full bellow design guarantee secure and low-resistance connections. The matte tin termination plating and through-hole mounting method ensure easy installation and excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC26DRAN is a dependable solution for critical electronic systems.

