EBC26DRAS

Heilind Number:SULEBC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRAS

Detailed Description

Introducing the EBC26DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent requirements of modern electronic systems. The female connector has two rows with a side hole mount type and through-hole termination method, offering easy and secure installation. Its 52 full bellow contacts, plated with gold for enhanced conductivity, guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC26DRAS for seamless and robust board-to-board connections in your designs.