EBC26DREH

Heilind Number:SULEBC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DREH

Detailed Description

EBC26DREH presents a high-performance Board to Board PCB Connector designed for seamless electronic connections. Featuring a Female gender with two rows, this connector offers secure clearance hole mounting with eyelet termination. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliability in demanding environments. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity with a 3A current rating and 700VAC voltage tolerance. With 52 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and 5.72mm tail length make it easy to use. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating ensures longevity and performance, making it ideal for use in various industries. Trust the EBC26DREH for efficient and dependable board-to-board connections.