EBC26DREI-S13

Heilind Number:SULEBC26DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DREI-S13

Detailed Description

Introducing the EBC26DREI-S13, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. Its two rows of gold-plated phosphor bronze contacts, utilizing the full bellow contact type, guarantee secure and low-resistance connections. The threaded mount type and card extender termination method make installation a breeze. With 52 positions and a 2.54mm pitch, it provides ample connectivity options. Tested for durability in extreme conditions with an operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, or industrial applications. Trust in the EBC26DREI-S13 for high-reliability board-to-board and card edge connections.