EBC26DREI

Heilind Number:SULEBC26DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DREI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DREI

Detailed Description

Introducing the EBC26DREI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, with gold plating for optimal conductivity. With a pitch of 2.54mm and 52 positions, it offers seamless connectivity for your electronic components. The threaded mount and eyelet termination method ensure secure installation, while the straight orientation allows for easy PCB integration. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBC26DREI for efficient and durable board-to-board connections in your electronic systems.