| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC26DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULEBC26DREN-S13 |
EBC26DREN-S13
| Heilind Number: | SULEBC26DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC26DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and high-performance connectivity with our PBT & Phosphor Bronze female connector, SKU EBC26DREN-S13. Designed for precision, this connector features 52 positions with a pitch of 2.54mm, ensuring seamless integration into your PCB setup. The full bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a voltage rating of 700 VAC. Its sturdy construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for even the most demanding environments. With a connector height of 10.95mm and a compact width of 8.38mm, it offers versatility in installation. Whether for board-to-board or card edge connections, this connector is a reliable choice for your electronic applications.

