EBC26DREN

Heilind Number:SULEBC26DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DREN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DREN

Detailed Description

Introducing the EBC26DREN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The female connector with two rows and 52 positions offers ample connectivity options. Its termination method using eyelets and contact plating with gold guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation, along with a pitch of 2.54mm, facilitates easy installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Trust the EBC26DREN for your PCB connectivity needs, where quality meets functionality.