EBC26DRES-S13

Heilind Number:SULEBC26DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRES-S13

Detailed Description

SKU EBC26DRES-S13 offers a reliable solution for board-to-board or card edge connectivity in electronic assemblies. Featuring a gender-specific design for seamless integration, this connector boasts two rows with a total of 52 positions, ensuring ample connectivity options. With a side hole mount type and termination method via card extender, installation is efficient and secure. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance its performance and versatility. The matte tin termination plating not only facilitates soldering but also enhances the connector's durability. With a compact design measuring just 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained environments. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC26DRES-S13 connector ensures reliable and efficient signal transmission, making it a valuable component in high-performance electronic devices.